Direct

LT1725IS#TR | |
|---|---|
DigiKey Part Number | LT1725ISTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1725IS#TR |
Description | IC REG CTRLR FLYBACK 16SOIC |
Customer Reference | |
Detailed Description | Flyback Regulator Positive and Negative Output Step-Up/Step-Down DC-DC Controller IC 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1725IS#TR Models |
Category | Frequency - Switching 90kHz ~ 115kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 90% |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Discontinued at DigiKey | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive and Negative | Mounting Type Surface Mount |
Topology Flyback | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 16-SO |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 9.7V ~ 22V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1725IS#TRPBF | Analog Devices Inc. | 0 | LT1725IS#TRPBF-ND | 5,72137 € | Direct |



