Direct
Similar

LT1722CS8 | |
|---|---|
DigiKey Part Number | LT1722CS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1722CS8 |
Description | IC OPAMP VFB 200MHZ 8SO |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1722CS8 Models |
Category | Current - Supply 3.7mA |
Mfr | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 70V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 200 MHz | Supplier Device Package 8-SO |
Current - Input Bias 40 nA | Base Product Number |
Voltage - Input Offset 100 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1722CS8#PBF | Analog Devices Inc. | 183 | LT1722CS8#PBF-ND | 3,17000 € | Direct |
| OPA656UB | Texas Instruments | 132 | OPA656UB-ND | 13,33000 € | Similar |
| OPA656UB/2K5 | Texas Instruments | 3.273 | 296-OPA656UB/2K5CT-ND | 11,14000 € | Similar |



