
LT1722CS5#TRMPBF | |
|---|---|
DigiKey Part Number | LT1722CS5#TRMPBFTR-ND - Tape & Reel (TR) LT1722CS5#TRMPBFCT-ND - Cut Tape (CT) LT1722CS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1722CS5#TRMPBF |
Description | IC OPAMP VFB 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1722CS5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 70V/µs | |
Gain Bandwidth Product | 200 MHz | |
Current - Input Bias | 40 nA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 3.7mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 2,20000 € | 22,00 € |
| 25 | 2,01800 € | 50,45 € |
| 100 | 1,81860 € | 181,86 € |
| 250 | 1,75548 € | 438,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,71616 € | 858,08 € |
| 1.000 | 1,66758 € | 1.667,58 € |
| 1.500 | 1,64325 € | 2.464,88 € |
| 2.500 | 1,61629 € | 4.040,72 € |
| 3.500 | 1,60054 € | 5.601,89 € |
| 5.000 | 1,58538 € | 7.926,90 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,47480 € |


