Parametric Equivalent

LT1720IS8#PBF | |
|---|---|
DigiKey Part Number | LT1720IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1720IS8#PBF |
Description | IC COMPARATOR 2 GEN PUR 8SO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1720IS8#PBF Models |
Category | Current - Output (Typ) 20mA |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 7mA |
Series | CMRR, PSRR (Typ) 70dB CMRR, 80dB PSRR |
Packaging Tube | Propagation Delay (Max) 10ns |
Part Status Active | Hysteresis 7mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type CMOS, Rail-to-Rail, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 6V | Supplier Device Package 8-SO |
Voltage - Input Offset (Max) 3mV @ 5V | Base Product Number |
Current - Input Bias (Max) 6µA @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1720IS8#TRPBF | Analog Devices Inc. | 0 | LT1720IS8#TRPBFCT-ND | 10,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,95000 € | 10,95 € |
| 10 | 8,60300 € | 86,03 € |
| 25 | 8,01720 € | 200,43 € |
| 100 | 7,37390 € | 737,39 € |
| 300 | 7,01503 € | 2.104,51 € |
| 500 | 6,88238 € | 3.441,19 € |
| 1.000 | 6,73022 € | 6.730,22 € |
| Unit Price without VAT: | 10,95000 € |
|---|---|
| Unit Price with VAT: | 13,03050 € |


