Direct

LT1720CDD | |
|---|---|
DigiKey Part Number | LT1720CDD-ND |
Manufacturer | |
Manufacturer Product Number | LT1720CDD |
Description | IC COMP R-R IN/OUT DUAL 8DFN |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT1720CDD Models |
Category | Current - Output (Typ) 20mA |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 7mA |
Series | CMRR, PSRR (Typ) 70dB CMRR, 80dB PSRR |
Packaging Tube | Propagation Delay (Max) 10ns |
Part Status Discontinued at DigiKey | Hysteresis 7mV |
Type Standard (General Purpose) | Operating Temperature 0°C ~ 70°C |
Number of Elements 2 | Package / Case 8-WFDFN Exposed Pad |
Output Type CMOS, Rail-to-Rail, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 6V | Supplier Device Package 8-DFN (3x3) |
Voltage - Input Offset (Max) 3mV @ 5V | Base Product Number |
Current - Input Bias (Max) 6µA @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1720CDD#PBF | Analog Devices Inc. | 38 | LT1720CDD#PBF-ND | 11,00000 € | Direct |


