Direct
Similar

LT1719CS8 | |
|---|---|
DigiKey Part Number | LT1719CS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1719CS8 |
Description | IC COMP R-R I/O SGL 3/5V 8-SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1719CS8 Models |
Category | Current - Output (Typ) 20mA |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 9mA |
Series | CMRR, PSRR (Typ) 70dB CMRR, 80dB PSRR |
Packaging Tube | Propagation Delay (Max) 13ns |
Part Status Discontinued at DigiKey | Hysteresis 7mV |
Type Standard (General Purpose) | Operating Temperature 0°C ~ 70°C |
Number of Elements 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type CMOS, Rail-to-Rail, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 6V | Supplier Device Package 8-SO |
Voltage - Input Offset (Max) 2.5mV @ ±5V | Base Product Number |
Current - Input Bias (Max) 6µA @ ±5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1719CS8#PBF | Analog Devices Inc. | 18 | LT1719CS8#PBF-ND | 6,68000 € | Direct |
| LM360M/NOPB | Texas Instruments | 1.167 | LM360M/NOPB-ND | 5,21000 € | Similar |



