Direct



LT1719CS6#TRM | |
|---|---|
DigiKey Part Number | LT1719CS6#TRMTR-ND - Tape & Reel (TR) LT1719CS6#TRMCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LT1719CS6#TRM |
Description | IC COMP R-RINOUT SINGLE SOT23-6 |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1719CS6#TRM Models |
Category | Current - Output (Typ) 20mA |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 9mA |
Series | CMRR, PSRR (Typ) 65dB CMRR, 80dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) | Propagation Delay (Max) 13ns |
Part Status Discontinued at DigiKey | Hysteresis 7mV |
Type Standard (General Purpose) | Operating Temperature 0°C ~ 70°C |
Number of Elements 1 | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Output Type CMOS, Rail-to-Rail, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 6V | Supplier Device Package TSOT-23-6 |
Voltage - Input Offset (Max) 2.5mV @ 5V | Base Product Number |
Current - Input Bias (Max) 6µA @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1719CS6#TRMPBF | Analog Devices Inc. | 1.707 | 505-LT1719CS6#TRMPBFCT-ND | 4,86000 € | Direct |


