
LT1716CS5#TRPBF | |
|---|---|
DigiKey Part Number | LT1716CS5#TRPBFTR-ND - Tape & Reel (TR) LT1716CS5#TRPBFCT-ND - Cut Tape (CT) LT1716CS5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1716CS5#TRPBF |
Description | IC COMPARATOR 1 GEN PUR TSOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1716CS5#TRPBF Models |
Category | Current - Input Bias (Max) 0.05µA @ 5V |
Manufacturer Analog Devices Inc. | Current - Output (Typ) 20mA @ 5V |
Series | Current - Quiescent (Max) 60µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 110dB CMRR, 110dB PSRR |
Part Status Active | Propagation Delay (Max) 5.5µs |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 44V, ±1.35V ~ 22V | Supplier Device Package TSOT-23-5 |
Voltage - Input Offset (Max) 1.6mV @ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| 10 | 2,52800 € | 25,28 € |
| 25 | 2,32320 € | 58,08 € |
| 100 | 2,09760 € | 209,76 € |
| 250 | 1,98988 € | 497,47 € |
| 500 | 1,97652 € | 988,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,81518 € | 4.537,95 € |
| Unit Price without VAT: | 3,35000 € |
|---|---|
| Unit Price with VAT: | 3,98650 € |










