Direct

LT1714CGN | |
|---|---|
DigiKey Part Number | LT1714CGN-ND |
Manufacturer | |
Manufacturer Product Number | LT1714CGN |
Description | IC COMP R-RINOUT DUAL 16-SSOP |
Customer Reference | |
Detailed Description | Comparator with Latch CMOS, Complementary, Rail-to-Rail, TTL 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1714CGN Models |
Category | Current - Output (Typ) 20mA |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 7.5mA |
Series | CMRR, PSRR (Typ) 70dB CMRR, 80dB PSRR |
Packaging Tube | Propagation Delay (Max) 11ns |
Part Status Discontinued at DigiKey | Hysteresis 100mV |
Type with Latch | Operating Temperature -40°C ~ 85°C |
Number of Elements 2 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Output Type CMOS, Complementary, Rail-to-Rail, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.4V ~ 12V, ±2.4V ~ 6V | Supplier Device Package 16-SSOP |
Voltage - Input Offset (Max) 4mV @ 5V | Base Product Number |
Current - Input Bias (Max) 2µA @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1714CGN#PBF | Analog Devices Inc. | 737 | LT1714CGN#PBF-ND | 8,98000 € | Direct |



