
LT1711IMS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1711IMS8#TRPBFTR-ND - Tape & Reel (TR) LT1711IMS8#TRPBFCT-ND - Cut Tape (CT) LT1711IMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1711IMS8#TRPBF |
Description | IC COMPARATOR 1 W/LATCH 8MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch CMOS, Complementary, Rail-to-Rail, TTL 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1711IMS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Latch | |
Number of Elements | 1 | |
Output Type | CMOS, Complementary, Rail-to-Rail, TTL | |
Voltage - Supply, Single/Dual (±) | 2.4V ~ 12V, ±2.4V ~ 6V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 5µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 22mA | |
CMRR, PSRR (Typ) | 75dB CMRR, 85dB PSRR | |
Propagation Delay (Max) | 6ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,61000 € | 7,61 € |
| 10 | 5,12700 € | 51,27 € |
| 25 | 4,47960 € | 111,99 € |
| 100 | 3,74720 € | 374,72 € |
| 250 | 3,38784 € | 846,96 € |
| 500 | 3,33604 € | 1.668,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,33604 € | 8.340,10 € |
| Unit Price without VAT: | 7,61000 € |
|---|---|
| Unit Price with VAT: | 9,05590 € |




