LT1711CMS8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 4.537
Unit Price: 6,68000 €
Datasheet
Comparator with Latch CMOS, Complementary, Rail-to-Rail, TTL 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1711CMS8

DigiKey Part Number
LT1711CMS8-ND
Manufacturer
Manufacturer Product Number
LT1711CMS8
Description
IC COMP R-RINOUT SINGLE 8-MSOP
Customer Reference
Detailed Description
Comparator with Latch CMOS, Complementary, Rail-to-Rail, TTL 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1711CMS8 Models
Product Attributes
Filter Similar Products
Category
Current - Output (Typ)
20mA
Manufacturer
Analog Devices Inc.
Current - Quiescent (Max)
22mA
Series
CMRR, PSRR (Typ)
75dB CMRR, 85dB PSRR
Packaging
Tube
Propagation Delay (Max)
6ns
Part Status
Discontinued at DigiKey
Hysteresis
100mV
Type
with Latch
Operating Temperature
-40°C ~ 85°C
Number of Elements
1
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
CMOS, Complementary, Rail-to-Rail, TTL
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.4V ~ 12V, ±2.4V ~ 6V
Supplier Device Package
8-MSOP
Voltage - Input Offset (Max)
5mV @ 5V
Base Product Number
Current - Input Bias (Max)
5µA @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1711CMS8#PBFAnalog Devices Inc.4.537505-LT1711CMS8#PBF-ND6,68000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types