Direct

LT1683IG | |
|---|---|
DigiKey Part Number | LT1683IG-ND |
Manufacturer | |
Manufacturer Product Number | LT1683IG |
Description | IC REG CTRLR PUSH-PULL 20SSOP |
Customer Reference | |
Detailed Description | Push-Pull Regulator Positive and Negative Output Step-Up/Step-Down DC-DC Controller IC 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1683IG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive and Negative | |
Topology | Push-Pull | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7.3V ~ 20V | |
Frequency - Switching | 250kHz | |
Duty Cycle (Max) | 46% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |


