Direct

LT1681ESW#TR | |
|---|---|
DigiKey Part Number | LT1681ESWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1681ESW#TR |
Description | IC SYNCHRONOUS FWRD CTRLR 20SOIC |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1681ESW#TR Models |
Category | Mounting Type Surface Mount |
Manufacturer Analog Devices Inc. | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Packaging Tape & Reel (TR) | Supplier Device Package 20-SO |
Part Status Discontinued at DigiKey | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1681ESW#TRPBF | Analog Devices Inc. | 0 | LT1681ESW#TRPBF-ND | 8,19930 € | Direct |


