Direct

LT1675CMS8-1 | |
|---|---|
DigiKey Part Number | LT1675CMS8-1-ND |
Manufacturer | |
Manufacturer Product Number | LT1675CMS8-1 |
Description | IC MUX RGB SGL HS W/CFA 8-MSOP |
Customer Reference | |
Detailed Description | Video Multiplexer IC Logic 8-MSOP Package |
Datasheet | Datasheet |
EDA/CAD Models | LT1675CMS8-1 Models |
Category | Control Interface Logic |
Manufacturer Analog Devices Inc. | Voltage - Supply 4V ~ 6V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Function Multiplexer | Supplier Device Package 8-MSOP |
Applications Professional Video | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1675CMS8-1#PBF | Analog Devices Inc. | 41 | LT1675CMS8-1#PBF-ND | 7,28000 € | Direct |


