
LT1671CS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1671CS8#TRPBFTR-ND - Tape & Reel (TR) LT1671CS8#TRPBFCT-ND - Cut Tape (CT) LT1671CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1671CS8#TRPBF |
Description | IC COMPARATOR 1 W/LATCH 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch CMOS, Complementary, TTL 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1671CS8#TRPBF Models |
Category | Current - Output (Typ) 20mA |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 800µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 100dB CMRR, 85dB PSRR |
Part Status Active | Propagation Delay (Max) 80ns |
Type with Latch | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type CMOS, Complementary, TTL | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 2.5mV @ ±5V | Supplier Device Package 8-SO |
Current - Input Bias (Max) 0.28µA @ ±5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,90000 € | 5,90 € |
| 10 | 4,53900 € | 45,39 € |
| 25 | 4,20000 € | 105,00 € |
| 100 | 3,82690 € | 382,69 € |
| 250 | 3,70596 € | 926,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,36058 € | 8.401,45 € |
| Unit Price without VAT: | 5,90000 € |
|---|---|
| Unit Price with VAT: | 7,02100 € |


