


LT1641-2IS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1641-2IS8#TRPBFTR-ND - Tape & Reel (TR) LT1641-2IS8#TRPBFCT-ND - Cut Tape (CT) LT1641-2IS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1641-2IS8#TRPBF |
Description | IC HOT SWAP CTRLR GP 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1641-2IS8#TRPBF Models |
Category | Programmable Features Current Limit, Fault Timeout, OVP, Slew Rate, UVLO |
Manufacturer Analog Devices Inc. | Voltage - Supply 9V ~ 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 2 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 8-SO |
Applications General Purpose | Base Product Number |
Features Auto Retry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 € | 7,30 € |
| 10 | 5,66200 € | 56,62 € |
| 25 | 5,25160 € | 131,29 € |
| 100 | 4,80130 € | 480,13 € |
| 250 | 4,69424 € | 1.173,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,23802 € | 10.595,05 € |
| Unit Price without VAT: | 7,30000 € |
|---|---|
| Unit Price with VAT: | 8,68700 € |




