LT1641-2CS8#TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1.389
Unit Price: 6,57000 €
Datasheet
Hot Swap Controller 1 Channel General Purpose 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1641-2CS8#TR

DigiKey Part Number
LT1641-2CS8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1641-2CS8#TR
Description
IC CONTRLR HOTSWAP POSVOLT 8SOIC
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1641-2CS8#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
Auto Retry
Programmable Features
Current Limit, Fault Timeout, OVP, Slew Rate, UVLO
Voltage - Supply
9V ~ 80V
Current - Output (Max)
-
Operating Temperature
0°C ~ 70°C
Current - Supply
2 mA
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types