Hot Swap Controller 1 Channel -48V 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Swap Controller 1 Channel -48V 8-PDIP
8 PDIP

LT1640HIN8

DigiKey Part Number
LT1640HIN8-ND
Manufacturer
Manufacturer Product Number
LT1640HIN8
Description
IC CONTRLR HOTSWAP NEGVOLT 8-DIP
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel -48V 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1640HIN8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Programmable Features
Circuit Breaker, Fault Timeout, OVP, UVLO
Manufacturer
Analog Devices Inc.
Voltage - Supply
-80V ~ -10V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Discontinued at DigiKey
Current - Supply
1.3 mA
Type
Hot Swap Controller
Mounting Type
Through Hole
Number of Channels
1
Package / Case
8-DIP (0.300", 7.62mm)
Internal Switch(s)
No
Supplier Device Package
8-PDIP
Applications
-48V
Base Product Number
Features
Auto Retry
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.