Direct

LT1640HCS8 | |
|---|---|
DigiKey Part Number | LT1640HCS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1640HCS8 |
Description | IC CONTRLR HOTSWAP NEGVOLT 8SOIC |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1640HCS8 Models |
Category | Programmable Features Circuit Breaker, Fault Timeout, OVP, UVLO |
Manufacturer Analog Devices Inc. | Voltage - Supply -80V ~ -10V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Discontinued at DigiKey | Current - Supply 1.3 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 8-SO |
Applications -48V | Base Product Number |
Features Auto Retry |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1640HCS8#PBF | Analog Devices Inc. | 138 | LT1640HCS8#PBF-ND | 6,68000 € | Direct |


