Direct
Direct

LT1640AHCS8 | |
|---|---|
DigiKey Part Number | LT1640AHCS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1640AHCS8 |
Description | IC CONTRLR HOTSWAP NEGVOLT 8SOIC |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1640AHCS8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | -48V | |
Features | Auto Retry | |
Programmable Features | Circuit Breaker, Fault Timeout, OVP, UVLO | |
Voltage - Supply | -80V ~ -10V | |
Current - Output (Max) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply | 1.3 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |


