
LT1620IGN#PBF | |
|---|---|
DigiKey Part Number | LT1620IGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1620IGN#PBF |
Description | IC CURR SENSE 1 CIRCUIT 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1620IGN#PBF Models |
Category | Current - Supply 2.8mA |
Mfr | Voltage - Supply Span (Min) 4.5 V |
Packaging Tube | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Output Type Rail-to-Rail | Supplier Device Package 16-SSOP |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 6 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,06000 € | 7,06 € |
| 10 | 5,47100 € | 54,71 € |
| 25 | 5,07240 € | 126,81 € |
| 100 | 4,63520 € | 463,52 € |
| 300 | 4,39107 € | 1.317,32 € |
| 500 | 4,30084 € | 2.150,42 € |
| 1.000 | 4,19735 € | 4.197,35 € |
| Unit Price without VAT: | 7,06000 € |
|---|---|
| Unit Price with VAT: | 8,40140 € |

