LT1620CMS8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 200
Unit Price: 5,88000 €
Datasheet
Current Sense Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1620CMS8

DigiKey Part Number
LT1620CMS8-ND
Manufacturer
Manufacturer Product Number
LT1620CMS8
Description
IC OPAMP CURRENT SENSE RRO 8MSOP
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
2.3mA
Mfr
Voltage - Supply Span (Min)
4.5 V
Packaging
Tube
Voltage - Supply Span (Max)
5.5 V
Part Status
Discontinued at DigiKey
Operating Temperature
0°C ~ 70°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
Rail-to-Rail
Supplier Device Package
8-MSOP
Current - Input Bias
20 nA
Base Product Number
Voltage - Input Offset
6 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1620CMS8#PBFAnalog Devices Inc.200LT1620CMS8#PBF-ND5,88000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types