Similar



LT1585ACT-1.5#PBF | |
|---|---|
DigiKey Part Number | 505-LT1585ACT-1.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1585ACT-1.5#PBF |
Description | IC REG LINEAR 1.5V 5A TO220-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1585ACT-1.5#PBF Models |
Category | Voltage Dropout (Max) 1.4V @ 5A |
Mfr | Current - Output |
Packaging Tube | PSRR 72dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 7V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 1.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMS1585ACT-1.5/NOPB | Texas Instruments | 85 | LMS1585ACT-1.5/NOPB-ND | 2,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,54720 € | 377,36 € |
| Unit Price without VAT: | 7,54720 € |
|---|---|
| Unit Price with VAT: | 8,98117 € |


