


LT1580CT#PBF | |
|---|---|
DigiKey Part Number | LT1580CT#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1580CT#PBF |
Description | IC REG CONV PENTIUM 1OUT TO220-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | - Converter, Intel Pentium® Voltage Regulator IC 1 Output TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1580CT#PBF Models |
Category | Voltage - Output 1.25V ~ 4.65V |
Manufacturer Analog Devices Inc. | Operating Temperature 0°C ~ 125°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case TO-220-5 |
Applications Converter, Intel Pentium® | Supplier Device Package TO-220-5 |
Voltage - Input 1.79V ~ 6V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,21000 € | 14,21 € |
| 10 | 11,26200 € | 112,62 € |
| 50 | 10,08280 € | 504,14 € |
| 100 | 9,71780 € | 971,78 € |
| 250 | 9,33236 € | 2.333,09 € |
| 500 | 9,10002 € | 4.550,01 € |
| Unit Price without VAT: | 14,21000 € |
|---|---|
| Unit Price with VAT: | 16,90990 € |

