
LT1579IGN#TR | |
|---|---|
DigiKey Part Number | LT1579IGN#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1579IGN#TR |
Description | IC REG LDO SMART DUAL ADJ 16SSOP |
Customer Reference | |
Detailed Description | Battery Power Management IC 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1579IGN#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Power Management | |
Battery Chemistry | - | |
Number of Cells | - | |
Fault Protection | Over Current, Over Temperature, Reverse Battery, Reverse Current | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |

