
LT1579IGN-5#TR | |
|---|---|
DigiKey Part Number | LT1579IGN-5#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1579IGN-5#TR |
Description | IC REG LDO SMART DUAL 5V 16SSOP |
Customer Reference | |
Detailed Description | Battery Power Management IC 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1579IGN-5#TR Models |
Category | Operating Temperature -40°C ~ 125°C (TJ) |
Mfr | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Part Status Discontinued at DigiKey | Supplier Device Package 16-SSOP |
Function Power Management | Base Product Number |
Fault Protection Over Current, Over Temperature, Reverse Battery, Reverse Current |

