


LT1579IGN-3.3#PBF | |
|---|---|
DigiKey Part Number | 505-LT1579IGN-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1579IGN-3.3#PBF |
Description | IC BATT PWR MGMT MULTI 1C 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Multi-Chemistry 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1579IGN-3.3#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Power Management | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Temperature, Reverse Battery, Reverse Current | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,17000 € | 14,17 € |
| 10 | 9,93400 € | 99,34 € |
| 25 | 8,82880 € | 220,72 € |
| 100 | 7,64370 € | 764,37 € |
| Unit Price without VAT: | 14,17000 € |
|---|---|
| Unit Price with VAT: | 16,86230 € |

