


LT1579CS8#PBF | |
|---|---|
DigiKey Part Number | 505-LT1579CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1579CS8#PBF |
Description | IC BATT PWR MGMT MULTI 1C 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Multi-Chemistry 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1579CS8#PBF Models |
Category | Fault Protection Over Current, Over Temperature, Reverse Battery, Reverse Current |
Mfr | Operating Temperature 0°C ~ 125°C (TJ) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Function Power Management | Supplier Device Package 8-SO |
Battery Chemistry Multi-Chemistry | Base Product Number |
Number of Cells 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,95000 € | 10,95 € |
| 10 | 8,60300 € | 86,03 € |
| 25 | 8,01720 € | 200,43 € |
| 100 | 7,37390 € | 737,39 € |
| 300 | 7,01503 € | 2.104,51 € |
| 500 | 6,88238 € | 3.441,19 € |
| 1.000 | 6,73022 € | 6.730,22 € |
| Unit Price without VAT: | 10,95000 € |
|---|---|
| Unit Price with VAT: | 13,03050 € |

