


LT1579CS-5#PBF | |
|---|---|
DigiKey Part Number | LT1579CS-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1579CS-5#PBF |
Description | IC BATT PWR MGMT MULTI 1C 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Multi-Chemistry 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1579CS-5#PBF Models |
Category | Fault Protection Over Current, Over Temperature, Reverse Battery, Reverse Current |
Mfr | Operating Temperature 0°C ~ 125°C (TJ) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Function Power Management | Supplier Device Package 16-SO |
Battery Chemistry Multi-Chemistry | Base Product Number |
Number of Cells 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,93000 € | 11,93 € |
| 10 | 9,40300 € | 94,03 € |
| 50 | 8,39120 € | 419,56 € |
| 100 | 8,07800 € | 807,80 € |
| 250 | 7,74720 € | 1.936,80 € |
| 500 | 7,54780 € | 3.773,90 € |
| 1.000 | 7,38377 € | 7.383,77 € |
| Unit Price without VAT: | 11,93000 € |
|---|---|
| Unit Price with VAT: | 14,19670 € |

