


LT1579CS-3 | |
|---|---|
DigiKey Part Number | LT1579CS-3-ND |
Manufacturer | |
Manufacturer Product Number | LT1579CS-3 |
Description | IC BATT PWR MGMT MULTI 1C 16SOIC |
Customer Reference | |
Detailed Description | Battery Power Management IC Multi-Chemistry 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1579CS-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Function | Power Management | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Temperature, Reverse Battery, Reverse Current | |
Interface | - | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,39000 € | 11,39 € |
| 10 | 8,96300 € | 89,63 € |
| Unit Price without VAT: | 11,39000 € |
|---|---|
| Unit Price with VAT: | 13,55410 € |

