Direct

LT1577CS-ADJ/ADJ#TR | |
|---|---|
DigiKey Part Number | LT1577CS-ADJADJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1577CS-ADJ/ADJ#TR |
Description | IC REG CTRLR DUAL POS ADJ 16SOIC |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Adjustable 2 Output 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1577CS-ADJ/ADJ#TR Models |
Category | Voltage - Input 5V ~ 22V |
Manufacturer Analog Devices Inc. | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Supplier Device Package 16-SO |
Type Positive Adjustable | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Outputs 2 | Base Product Number |
Current - Supply 12mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1577CS-ADJ/ADJ#TRPBF | Analog Devices Inc. | 0 | LT1577CS-ADJ/ADJ#TRPBF-ND | 7,41644 € | Direct |


