
LT1573CS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1573CS8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1573CS8#TRPBF |
Description | IC LNR REG CTRLR 1OUT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Adjustable 1 Output 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1573CS8#TRPBF Models |
Category | Voltage - Input 2.8V ~ 10V |
Manufacturer Analog Devices Inc. | Operating Temperature 0°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Supplier Device Package 8-SO |
Type Positive Adjustable | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Base Product Number |
Current - Supply 1.7mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,46466 € | 8.661,65 € |
| Unit Price without VAT: | 3,46466 € |
|---|---|
| Unit Price with VAT: | 4,12295 € |

