Direct

LT1568IGN | |
|---|---|
DigiKey Part Number | LT1568IGN-ND |
Manufacturer | |
Manufacturer Product Number | LT1568IGN |
Description | IC BLOCK BUILD FLTR LONOS 16SSOP |
Customer Reference | |
Detailed Description | Filter IC Band Pass 2nd Order 200kHz 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1568IGN Models |
Category | Filter Order 2nd |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 11V, ±2.7V ~ 5.5V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Filter Type Band Pass | Supplier Device Package 16-SSOP |
Frequency - Cutoff or Center 200kHz | Base Product Number |
Number of Filters 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1568IGN#PBF | Analog Devices Inc. | 631 | 505-LT1568IGN#PBF-ND | 14,52000 € | Direct |


