Direct



LT1528CQ | |
|---|---|
DigiKey Part Number | LT1528CQ-ND |
Manufacturer | |
Manufacturer Product Number | LT1528CQ |
Description | IC REG LINEAR 3A DDPAK-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 3A DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1528CQ Models |
Category | Operating Temperature 0°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Packaging Tube | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Part Status Discontinued at DigiKey | Supplier Device Package DDPAK-5 |
Number of Regulators 1 | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1528CQ#PBF | Analog Devices Inc. | 152 | LT1528CQ#PBF-ND | 10,79000 € | Direct |


