Direct

LT1513-2IT7 | |
|---|---|
DigiKey Part Number | LT1513-2IT7-ND |
Manufacturer | |
Manufacturer Product Number | LT1513-2IT7 |
Description | IC BATT CHG CNST/PROG I/V TO2207 |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry TO-220-7 |
Datasheet | Datasheet |
EDA/CAD Models | LT1513-2IT7 Models |
Category | Battery Pack Voltage 20V (Max) |
Manufacturer Analog Devices Inc. | Voltage - Supply (Max) 25V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Battery Chemistry Multi-Chemistry | Package / Case TO-220-7 Formed Leads |
Number of Cells 1 | Supplier Device Package TO-220-7 |
Current - Charging Constant - Programmable | Base Product Number |
Charge Current - Max 2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1513-2IT7#PBF | Analog Devices Inc. | 45 | LT1513-2IT7#PBF-ND | 12,60000 € | Direct |


