LT1512IGN#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 7,98784 €
Datasheet
Charger IC Multi-Chemistry 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1512IGN#TR

DigiKey Part Number
LT1512IGN#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1512IGN#TR
Description
IC CHARGER BATT CONST V/I 16SSOP
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1512IGN#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
1A
Manufacturer
Analog Devices Inc.
Voltage - Supply (Max)
25V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Battery Chemistry
Multi-Chemistry
Package / Case
16-SSOP (0.154", 3.90mm Width)
Number of Cells
1
Supplier Device Package
16-SSOP
Current - Charging
Constant - Programmable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1512IGN#TRPBFAnalog Devices Inc.0LT1512IGN#TRPBF-ND7,98784 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types