
LT1510IS#TRPBF | |
|---|---|
DigiKey Part Number | LT1510IS#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1510IS#TRPBF |
Description | IC BATT CHG MULTI-CHEM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1510IS#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Voltage | |
Charge Current - Max | 1.5A | |
Battery Pack Voltage | 20V (Max) | |
Voltage - Supply (Max) | 28V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,05670 € | 15.141,75 € |
| Unit Price without VAT: | 6,05670 € |
|---|---|
| Unit Price with VAT: | 7,20747 € |

