Direct

LT1510IN | |
|---|---|
DigiKey Part Number | LT1510IN-ND |
Manufacturer | |
Manufacturer Product Number | LT1510IN |
Description | IC BATT CHARGER CONST V/I 16-DIP |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1510IN Models |
Category | Battery Pack Voltage 20V (Max) |
Manufacturer Analog Devices Inc. | Voltage - Supply (Max) 28V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Battery Chemistry Multi-Chemistry | Package / Case 16-DIP (0.300", 7.62mm) |
Current - Charging Constant - Programmable | Supplier Device Package 16-PDIP |
Fault Protection Over Voltage | Base Product Number |
Charge Current - Max 1.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1510IN#PBF | Analog Devices Inc. | 0 | LT1510IN#PBF-ND | 8,07347 € | Direct |


