
LT1510CS#PBF | |
|---|---|
DigiKey Part Number | LT1510CS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1510CS#PBF |
Description | IC BATT CHG MULTI-CHEM 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1510CS#PBF Models |
Category | Battery Pack Voltage 20V (Max) |
Manufacturer Analog Devices Inc. | Voltage - Supply (Max) 28V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Multi-Chemistry | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Current - Charging Constant - Programmable | Supplier Device Package 16-SO |
Fault Protection Over Voltage | Base Product Number |
Charge Current - Max 1.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,00000 € | 11,00 € |
| 10 | 8,64500 € | 86,45 € |
| 50 | 7,70340 € | 385,17 € |
| 100 | 7,41160 € | 741,16 € |
| 250 | 7,10364 € | 1.775,91 € |
| 500 | 6,91806 € | 3.459,03 € |
| 1.000 | 6,76525 € | 6.765,25 € |
| Unit Price without VAT: | 11,00000 € |
|---|---|
| Unit Price with VAT: | 13,09000 € |





