505~05-08-1641~GN~16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1510-5IGN#PBF

DigiKey Part Number
LT1510-5IGN#PBF-ND
Manufacturer
Manufacturer Product Number
LT1510-5IGN#PBF
Description
IC BATT CHG MULTI-CHEM 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1510-5IGN#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
-
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Voltage
Charge Current - Max
1.5A
Battery Pack Voltage
20V (Max)
Voltage - Supply (Max)
28V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
112,26000 €12,26 €
108,51500 €85,15 €
257,53760 €188,44 €
1006,43310 €643,31 €
3006,31580 €1.894,74 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,26000 €
Unit Price with VAT:14,58940 €