8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC
Introducing Power by Linear

LT1461CCS8-5#PBF

DigiKey Part Number
505-LT1461CCS8-5#PBF-ND
Manufacturer
Manufacturer Product Number
LT1461CCS8-5#PBF
Description
IC VREF SERIES 0.08% 8SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.08% 100 mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1461CCS8-5#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
100 mA
Tolerance
±0.08%
Temperature Coefficient
12ppm/°C
Noise - 0.1Hz to 10Hz
8ppmp-p
Noise - 10Hz to 10kHz
9.6ppmrms
Voltage - Input
5.5V ~ 20V
Current - Supply
70µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.891
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,95000 €5,95 €
103,94700 €39,47 €
253,42560 €85,64 €
1002,83580 €283,58 €
3002,49623 €748,87 €
5002,38598 €1.192,99 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,95000 €
Unit Price with VAT:7,08050 €