LT1460KCS3-5#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 995
Unit Price: 4,05000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 9.272
Unit Price: 4,84000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5.258
Unit Price: 2,93000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.762
Unit Price: 8,01000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.821
Unit Price: 5,14000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6.340
Unit Price: 1,59000 €
Datasheet
Series Voltage Reference IC Fixed 5V V ±0.5% 40 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1460KCS3-5#TR

DigiKey Part Number
LT1460KCS3-5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1460KCS3-5#TR
Description
IC VREF SERIES 5V SOT23-3
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.5% 40 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LT1460KCS3-5#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
40 mA
Tolerance
±0.5%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
4µVp-p
Noise - 10Hz to 10kHz
4µVrms
Voltage - Input
5.9V ~ 20V
Current - Supply
240µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes