Direct

LT1460KCS3-10#TR | |
|---|---|
DigiKey Part Number | LT1460KCS3-10#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1460KCS3-10#TR |
Description | IC VREF SERIES 10V SOT23-3 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 10V V ±0.5% 40 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1460KCS3-10#TR Models |
Category | Noise - 0.1Hz to 10Hz 4µVp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 4µVrms |
Packaging Tape & Reel (TR) | Voltage - Input 10.9V ~ 20V |
Part Status Discontinued at DigiKey | Current - Supply 350µA |
Reference Type Series | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 10V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 40 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.5% | Base Product Number |
Temperature Coefficient 50ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1460KCS3-10#TRPBF | Analog Devices Inc. | 0 | 505-LT1460KCS3-10#TRPBFCT-ND | 4,17000 € | Direct |


