


LT1460HCS3-5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1460HCS3-5#TRPBFTR-ND - Tape & Reel (TR) 505-LT1460HCS3-5#TRPBFCT-ND - Cut Tape (CT) 505-LT1460HCS3-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1460HCS3-5#TRPBF |
Description | IC VREF SERIES 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.2% 40 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1460HCS3-5#TRPBF Models |
Category | Noise - 0.1Hz to 10Hz 4ppmp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 4ppmrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 5.9V ~ 20V |
Part Status Active | Current - Supply 240µA |
Reference Type Series | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 40 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.2% | Base Product Number |
Temperature Coefficient 20ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6035AAUR50+T | Analog Devices Inc./Maxim Integrated | 8.899 | MAX6035AAUR50+TCT-ND | 4,84000 € | Similar |
| MAX6035BAUR50+T | Analog Devices Inc./Maxim Integrated | 5.137 | MAX6035BAUR50+TCT-ND | 2,93000 € | Similar |
| MAX6050AEUR+T | Analog Devices Inc./Maxim Integrated | 4.762 | MAX6050AEUR+TCT-ND | 8,01000 € | Similar |
| MAX6065BEUR+T | Analog Devices Inc./Maxim Integrated | 4.821 | 175-MAX6065BEUR+TCT-ND | 5,14000 € | Similar |
| MAX6105EUR+T | Analog Devices Inc./Maxim Integrated | 12 | MAX6105EUR+TCT-ND | 1,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,50000 € | 8,50 € |
| 10 | 6,62600 € | 66,26 € |
| 25 | 6,15720 € | 153,93 € |
| 100 | 5,64170 € | 564,17 € |
| 250 | 5,55248 € | 1.388,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,99774 € | 12.494,35 € |
| Unit Price without VAT: | 8,50000 € |
|---|---|
| Unit Price with VAT: | 10,11500 € |


