Direct

LT1460FCMS8-5#TR | |
|---|---|
DigiKey Part Number | LT1460FCMS8-5#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1460FCMS8-5#TR |
Description | IC VREF SERIES 5V 8MSOP |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.15% 40 mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1460FCMS8-5#TR Models |
Category | Noise - 0.1Hz to 10Hz 20µVp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 20µVrms |
Packaging Tape & Reel (TR) | Voltage - Input 5.9V ~ 20V |
Part Status Discontinued at DigiKey | Current - Supply 225µA |
Reference Type Series | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Output 40 mA | Supplier Device Package 8-MSOP |
Tolerance ±0.15% | Base Product Number |
Temperature Coefficient 25ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1460FCMS8-5#TRPBF | Analog Devices Inc. | 0 | LT1460FCMS8-5#TRPBF-ND | 3,76504 € | Direct |


