Series Voltage Reference IC Fixed 2.5V V ±0.15% 40 mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 2.5V V ±0.15% 40 mA 8-MSOP
Introducing Power by Linear

LT1460FCMS8-2.5#PBF

DigiKey Part Number
LT1460FCMS8-2.5#PBF-ND
Manufacturer
Manufacturer Product Number
LT1460FCMS8-2.5#PBF
Description
IC VREF SERIES 0.15% 8MSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.15% 40 mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1460FCMS8-2.5#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
10µVp-p
Manufacturer
Analog Devices Inc.
Noise - 10Hz to 10kHz
10µVrms
Packaging
Tube
Voltage - Input
3.4V ~ 20V
Part Status
Active
Current - Supply
165µA
Reference Type
Series
Operating Temperature
0°C ~ 70°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.5V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Current - Output
40 mA
Supplier Device Package
8-MSOP
Tolerance
±0.15%
Base Product Number
Temperature Coefficient
25ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 121
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,54000 €6,54 €
105,05800 €50,58 €
504,46120 €223,06 €
1004,27660 €427,66 €
2504,08152 €1.020,38 €
5003,96396 €1.981,98 €
1.0003,86720 €3.867,20 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,54000 €
Unit Price with VAT:7,78260 €