


LT1460CCMS8-5#PBF | |
|---|---|
DigiKey Part Number | LT1460CCMS8-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1460CCMS8-5#PBF |
Description | IC VREF SERIES 0.1% 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.1% 40 mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1460CCMS8-5#PBF Models |
Category | Noise - 0.1Hz to 10Hz 20µVp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 20µVrms |
Packaging Tube | Voltage - Input 5.9V ~ 20V |
Part Status Active | Current - Supply 225µA |
Reference Type Series | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Output 40 mA | Supplier Device Package 8-MSOP |
Tolerance ±0.1% | Base Product Number |
Temperature Coefficient 15ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,48000 € | 9,48 € |
| 10 | 7,42300 € | 74,23 € |
| 50 | 6,59520 € | 329,76 € |
| 100 | 6,33900 € | 633,90 € |
| 250 | 6,06844 € | 1.517,11 € |
| 500 | 5,90538 € | 2.952,69 € |
| 1.000 | 5,77118 € | 5.771,18 € |
| Unit Price without VAT: | 9,48000 € |
|---|---|
| Unit Price with VAT: | 11,28120 € |

