LT1460ACN8-2.5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 29
Unit Price: 8,97000 €
Datasheet
Series Voltage Reference IC Fixed 2.5V V ±0.075% 40 mA 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 2.5V V ±0.075% 40 mA 8-PDIP
8 PDIP

LT1460ACN8-2.5

DigiKey Part Number
LT1460ACN8-2.5-ND
Manufacturer
Manufacturer Product Number
LT1460ACN8-2.5
Description
IC VREF SERIES 2.5V 8DIP
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.075% 40 mA 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1460ACN8-2.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
10µVp-p
Manufacturer
Analog Devices Inc.
Noise - 10Hz to 10kHz
10µVrms
Packaging
Tube
Voltage - Input
3.4V ~ 20V
Part Status
Discontinued at DigiKey
Current - Supply
165µA
Reference Type
Series
Operating Temperature
0°C ~ 70°C (TA)
Output Type
Fixed
Mounting Type
Through Hole
Voltage - Output (Min/Fixed)
2.5V
Package / Case
8-DIP (0.300", 7.62mm)
Current - Output
40 mA
Supplier Device Package
8-PDIP
Tolerance
±0.075%
Base Product Number
Temperature Coefficient
10ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1460ACN8-2.5#PBFAnalog Devices Inc.29LT1460ACN8-2.5#PBF-ND8,97000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes