
LT1432CS8 | |
|---|---|
DigiKey Part Number | LT1432CS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1432CS8 |
Description | IC REG CTRLR BUCK 8SOIC |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 8-SO |
Datasheet | Datasheet |
Category | Operating Temperature 0°C ~ 70°C (TA) |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 8-SO |
Number of Outputs 1 | Base Product Number |
Output Phases 1 |

