LT1431IS8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2.289
Unit Price: 135,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.686
Unit Price: 13,09000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.511
Unit Price: 4,25000 €
Datasheet

Similar


Texas Instruments
In Stock: 39
Unit Price: 5,73000 €
Datasheet

Similar


Texas Instruments
In Stock: 590
Unit Price: 13,42000 €
Datasheet

Similar


Texas Instruments
In Stock: 37.724
Unit Price: 3,60000 €
Datasheet
Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±0.4% 100 mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1431IS8

DigiKey Part Number
LT1431IS8-ND
Manufacturer
Manufacturer Product Number
LT1431IS8
Description
IC VREF SHUNT ADJ 0.4% 8SOIC
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1431IS8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.4%
Temperature Coefficient
50ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types